Texas Instruments LP876242Q1EVM PMIC Evaluation Module
Texas Instruments LP876242Q1EVM PMIC Evaluation Module (EVM) highlights the performance and flexibility of the LP876242-Q1 power management integrated circuit (PMIC) for xWR radar applications. The LP876242-Q1 power management integrated circuit (PMIC) family is highly flexible and scalable, providing configurability at the device and system level. At the device level, a single PMIC provides four separate step-down converters (BUCK regulators). These BUCK regulators have been tested to conform to the radar specification and are switched at an 8.8MHz switching frequency. The Texas Instruments LP876242Q1EVM is both an evaluation and development tool. The evaluation module provides device and system level configurability through an easy-to-use graphical user interface (GUI) tool.Board Layout
Yayınlandı: 2022-09-28
| Güncellenmiş: 2022-12-20