Texas Instruments LV14360PEVM Evaluation Module
Texas Instruments LV14360PEVM Evaluation Module provides the requirements and interface options for evaluating the LV14360 60V, 3A Step-Down Regulator with 1µA shutdown current. The LV14360 Step-Down Regulators offer a wide input range from 4.3V to 60V and are suitable for various applications, including automotive and industry, for power conditioning from unregulated sources.The TI LV14360PEVM Evaluation Module is designed to provide the design engineer with a fully functional power converter based on the buck topology to evaluate the LV14360 series operation and performance.
Features
- 7V to 60V input
- Accurate 5V output
- Up to 3A output current
- Frequency synchronization to an external clock
- 500kHz switching frequency
- Power good flag output
- Internal compensation
Board Layout
Yayınlandı: 2020-10-28
| Güncellenmiş: 2024-09-10