Texas Instruments MCT8315EVM Evaluation Module

Texas Instruments MCT8315EVM Evaluation Module offers three half-H-bridge integrated MOSFET drivers for sensorless trapezoidal control of a three-phase brushless DC (BLDC) motor. The device provides a 4.5V to 35V voltage range with a 5A peak current drive. The MCT8315A integrates a buck regulator that can support 200mA with a programmable regulated supply. The TI MCT8315EVM evaluation module includes an on-board MSP430 and MSP430FR2355, which are used to interface with the MCT8315EVM GUI.

Features

  • GUI available with full configuration and control
  • Sensorless trapezoidal control
  • 4.5V to 35V operation with 5A peak current drive
  • 240mΩ (high-side plus low-side) integrated MOSFETs
  • On-board MSP430 handles connectivity with the PC and GUI

Major Hardware Blocks

Texas Instruments MCT8315EVM Evaluation Module

LEDs Diagram

Texas Instruments MCT8315EVM Evaluation Module
Yayınlandı: 2023-01-31 | Güncellenmiş: 2023-02-20