Texas Instruments MCT8315Z 3-Phase BLDC Motor Driver
Texas Instruments MCT8315Z 3-Phase BLDC Motor Driver provides a single-chip, sensored, code-free trapezoidal solution for customers driving 12V/24V brushless-DC motors. There is no external microcontroller needed to spin the BLDC motor. The MCT8315Z integrates three 1/2-bridges with 40V absolute maximum capability and a low RDS(ON) of 275mΩ (HS+ LS) to enable high-power drive capability. The integrated current limiting feature limits motor currents during start-up or high-load conditions while eliminating the need for external sense resistors. MCT8315Z provides an output voltage adjustable buck regulator and an LDO that can be used to power external circuits. MCT8315Z integrates three analog hall comparators for position sensing to achieve sensored trapezoidal BLDC motor control. The control scheme is highly configurable through register settings or hardware pins ranging from motor current limiting behavior to advance angle. The speed can be controlled through a PWM input.Several protection features are included, like supply undervoltage lockout (UVLO), overvoltage protection (OVP), charge pump undervoltage (CPUV), and overcurrent protection (OCP). The Texas Instruments MCT8315Z also includes over-temperature warning (OTW) and over-temperature shutdown (TSD) protection features to protect the device, system, and motor against fault events. Fault conditions are indicated by the nFAULT pin.
Features
- Three-phase BLDC motor driver with integrated sensored trapezoidal control
- Hall sensor based trapezoidal (120°) commutation
- Supports analog or digital hall inputs
- Configurable PWM modulation: synchronous/asynchronous
- Cycle-by-cycle current limit to limit phase current
- Supports up to 200kHz PWM frequency
- Active demagnetization to reduce power losses
- 4.5V to 35V operating voltage (40V abs max)
- High output current capability of 4A Peak
- Flexible device configuration options
- MCT8315ZR: 5MHz 16-bit SPI interface for device configuration and fault status
- MCT8315ZH: Hardware pin-based configuration with buck
- MCT8315ZT: Hardware pin-based configuration without buck
- Low MOSFET on-state resistance
- 275mΩ (typ.) RDS(ON) (HS + LS) at TA = 25°C
- Low-power sleep mode
- 2.5µA (max.) at VVM = 24V, TA = 25°C
- Integrated current limiting eliminates external current sense resistors
- Supports 1.8V, 3.3V and 5V logic inputs
- Built-in 3.3V/5V, 200mA buck regulator
- Built-in 3.3V, 30mA LDO regulator
- Delay compensation reduces duty cycle distortion
- Suite of integrated protection features
- Supply undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Motor lock protection
- Thermal warning and shutdown (OTW/TSD)
- Fault condition indication pin (nFAULT)
- Optional fault diagnostics over SPI interface
Applications
- Brushless-DC (BLDC) motor modules
- CPAP machines
- Printers
- Robotic vacuums
- Small home appliances
- Office automation machines
- Factory automation and robotics
Simplified Schematic
Yayınlandı: 2024-02-09
| Güncellenmiş: 2024-07-21