Texas Instruments MCT8316ZTEVM Driver Evaluation Module (EVM)
Texas Instruments MCT8316ZTEVM Driver Evaluation Module (EVM) is for engineers to design, implement, and validate reference hardware for the MCT8316ZT. The MCT8316Z is a three-half H-bridge integrated MOSFET driver for sensored trapezoidal control of a three-phase brushless DC (BLDC) motor for 12V/24V DC, 8A Peak current drive. It incorporates three analog hall comparators for rotor position sensing to achieve sensored trapezoidal BLDC motor control. The MCT8316Z supports a buck regulator that can support 200mA with a programmable regulated supply. The Texas Instruments MCT8316ZTEVM includes an onboard MSP430, MSP430FR2355, which is used to interface with the MCT8316ZTEVM Graphical User Interface (GUI).Features
- 4.5V to 35V operation with 8A peak current drive
- Integrates three analog hall comparators for rotor position sensing to achieve sensored trapezoidal BLDC motor control
- 95mΩ on-state resistance of integrated MOSFETs
- Analog or digital hall sensor compatibility
- Onboard MSP430 that handles connectivity with GUI
Major Hardware
Yayınlandı: 2021-12-06
| Güncellenmiş: 2025-09-16