Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode

Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode is a dual-channel unidirectional or single-channel bidirectional ESD in a common cathode configuration. The device’s low capacitance and low leakage features enable it to be used in high-speed applications. The low dynamic resistance allows low clamping voltage to help protect systems against transient events. The MMBZ30VCL/MMBZ30VCL-Q1 is packaged in the SOT-23, providing two channels of robust transient protection in one space-efficient form factor. The Texas Instruments MMBZ30VCL-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Ultra-low I/O capacitance of 4.5pF (typ.)
  • Low leakage current of < 25nA
  • Unidirectional ESD protection for two channels or bidirectional for one channel
  • Temperature range of –55°C to +150°C
  • IEC 61000-4-2 ESD protection
    • ±30kV contact discharge
    • ±30kV air-gap discharge
  • Leaded packages used for automatic optical inspection (AOI)

Applications

  • General purpose IO protection
  • Industrial control networks
  • DeviceNet
  • Smart distribution systems
  • Audio
  • Telecommunications

Typical Application

Application Circuit Diagram - Texas Instruments MMBZ30VCL/MMBZ30VCL-Q1 ESD Protection Diode
Yayınlandı: 2025-03-13 | Güncellenmiş: 2025-05-06