Texas Instruments MSP430BT5190 Mixed Signal Microcontrollers
Texas Instruments MSP430BT5190 Mixed-Signal Microcontrollers feature three 16-bit timers, a high performance 12-bit analog-to-digital (A/D) converter, up to four universal serial communication interfaces (USCI), hardware multiplier, DMA, real-time clock module with alarm capabilities, and up to 87 I/O pins.The TI MSP430BT5190 MCU is designed for commercial use with TI CC2560 based Bluetooth solutions in conjunction with MindTree's Ethermind Bluetooth stack and Serial Port Profile (SPP). This MSP430BT5190+CC2560 Bluetooth platform is ideal for applications needing a wireless serial link for cable replacement, such as remote controls, thermostats, smart metering, blood glucose meters, pulse oximeters, and many others.
The TI MSP430BT5190 is part of the MSP430 ultralow-power MCU family, which consists of several devices featuring different sets of peripherals targeted for various applications.
Features
- Designed for use with CC2560 TI Bluetooth® based solutions
- Commercially licensed Mindtree™ Ethermind Bluetooth Stack for MSP430
- Bluetooth v2.1 + enhanced data rate (EDR) compliant
- Serial port profile (SPP)
- Sample applications
- Low supply voltage range of 3.6V down to 1.8V
- Ultra-low power consumption
- Active mode (AM): all system clocks active, 230µA/MHz at 8MHz, 3V, flash program execution (typical), 110µA/MHz at 8MHz, 3V, RAM program execution (typical)
- Standby mode (LPM3): real-time clock (RTC) with crystal, watchdog, and supply supervisor operational, full RAM retention, fast wakeup of 1.7µA at 2.2V, 2.1µA at 3V (typical) low-power oscillator (VLO), general-purpose counter, watchdog, and supply supervisor operational, full RAM retention, fast wakeup of 1.2 µA at 3 V (typical)
- Off mode (LPM4): full RAM retention, supply supervisor operational, fast wakeup of 1.2µA at 3V (typical)
- Shutdown mode (LPM4.5) of 0.1µA at 3V (typical)
- Wake up from standby mode in less than 5µs
- 16-bit RISC architecture
- Flexible power-management system
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz crystals
- High-frequency crystals up to 32MHz
- 16-bit timer TA0, Timer_A with five capture/compare registers
- 16-bit timer TA1, Timer_A with three capture/compare registers
- 16-bit timer TB0, Timer_B with seven capture/compare shadow registers
- Up to four universal serial communication interfaces (USCIs)
- USCI_A0, USCI_A1, USCI_A2, and USCI_A3 each support:
- Enhanced UART supports automatic baudrate detection
- IrDA encoder and decoder
- Synchronous SPI
- USCI_B0, USCI_B1, USCI_B2, and USCI_B3 each support:
- I2C
- Synchronous SPI
- USCI_A0, USCI_A1, USCI_A2, and USCI_A3 each support:
- 12-bit analog-to-digital converter (ADC)
- Internal reference
- 14 external channels, 2 internal channels
- Hardware multiplier supports 32-bit operations
- Serial onboard programming, no external programming voltage needed
- 3-channel internal DMA
- Basic timer with RTC feature
Applications
- Remote Controls
- Thermostats
- Smart Meters
- Blood Glucose Meters
- Pulseoximeters
Block Diagram
Yayınlandı: 2010-11-05
| Güncellenmiş: 2025-04-16