Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers

Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The TI MSP430F1xx architecture combines a 16-bit RISC CPU, peripherals, and a flexible clock system that interconnects using a memory address bus (MAB) and memory data bus (MDB). Integrating a modern CPU with modular memory-mapped analog and digital peripherals results in an ideal solution for demanding mixed-signal applications.

Features

  • Up to 8MHz CPU speed
  • 1.8-3.6V operation
  • Up to 60kB Flash
  • Up to 10kB RAM
  • Wide range of high-performance analog and intelligent digital peripherals
  • 5 ultra-low power modes of operation
  • As low as: 0.1µA RAM retention
  • 0.7µA real-time clock mode
  • 200µA/MHz active
  • Fast-wake-up from standby mode in <6µs

Applications

  • Stepper motor controller
  • Wireless mouse
  • Electric meter

Block Diagram

Block Diagram - Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers
Yayınlandı: 2018-08-20 | Güncellenmiş: 2025-04-16