Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs)
Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs) are ultra-low-power MCUs that are configured with an integrated 3.3V LDO, four 16-bit timers, a high-performance 12-bit ADC, and two USCIs. These devices include a hardware multiplier, DMA, and an RTC module with alarm capabilities. The Texas Instruments MSP430F5328, MSP430F5326, and MSP430F5324 include all these peripherals but have 47 I/O pins. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from low-power to active mode in 3.5µs (typical). The MSP430F532x-EP devices have gold bond wires, a temperature range of –55 to +105°C, and a SnPb lead finish.Features
- Low supply voltage range of 3.6V down to 1.8V
- Ultra-low power consumption
- Active mode (AM) - All system clocks active 290µA/MHz at 8MHz, 3V, flash program execution (typical) 150µA/MHz at 8MHz, 3V, RAM program execution (typical)
- Standby mode (LPM3) - Real-time clock (RTC) with crystal, watchdog, and supply supervisor operational, full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3V (typical) low-power oscillator (VLO), general-purpose counter, watchdog, and supply supervisor operational, full RAM retention, fast wake-up: 1.4µA at 3V (typical)
- Off mode (LPM4) - Full RAM retention, supply supervisor operational, fast wake-up: 1.1µA at 3V (typical)
- Shutdown mode (LPM4.5) - 0.18µA at 3V (typical)
- Wake up from standby mode in 3.5µs (typical)
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Flexible power-management system
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring, and brownout
- Unified clock system
- FLL control loop for frequency stabilization
- Low-power, low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32-kHz watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit timer TA0, Timer_A with five capture/compare registers
- 16-bit timer TA1, Timer_A with three capture/compare registers
- 16-bit timer TA2, Timer_A with three capture/compare registers
- 16-bit timer TB0, Timer_B with seven capture/compare shadow registers
- Two universal serial communication interfaces (USCIs)
- USCI_A0 and USCI_A1 each support the following:
- Enhanced UART supports automatic baud-rate detection
- IrDA encoder and decoder
- Synchronous SPI
- USCI_B0 and USCI_B1 each support the following:
- I2C
- Synchronous SPI
- USCI_A0 and USCI_A1 each support the following:
- Integrated 3.3V power system
- 12-bit analog-to-digital converter (ADC) with internal reference, sample-and-hold, and auto-scan feature
- Comparator
- Hardware multiplier supports 32-bit operations
- Serial onboard programming, no external programming voltage needed
- 3-channel internal DMA
- Basic timer with RTC feature
Applications
- Analog and digital sensor systems
- Data loggers
- General-purpose applications
Datasheets
Block Diagram - PN Package
Block Diagram - ZXH, ZQE & RGE Package
Yayınlandı: 2020-09-24
| Güncellenmiş: 2025-04-16