Texas Instruments MSP430FR5969 16-bit Mixed-Signal Microcontrollers
Texas Instruments MSP430FR5969 Mixed-Signal Microcontrollers are MSP430 MCUs with a 16-channel analog comparator, 12-bit Analog-to-Digital Converter (ADC), enhanced universal serial communication interfaces, five 16-bit timers with up to seven capture/compare registers each, 32-bit hardware multiplier, 3-channel internal DMA, and real-time clock (RTC) with calendar and alarm functions. Based on an ultra-low power (ULP) FRAM platform that combines uniquely embedded FRAM and a holistic ultra-low power system architecture, the MSP430FR5969 allows designers to increase performance at lowered energy budgets.Features include an embedded microcontroller 16-bit RISC architecture, a wide supply voltage range of 1.8V to 3.6V, optimized ultra-low power modes, up to 64KB of nonvolatile memory, ultra-low power writes with speeds up to 125ns per word (64KB in 4ms), and up to 40 multifunction input/output ports. Optimized to achieve extended battery life in energy-challenged applications, the MSP430FR5969 16-bit Mixed-Signal Microcontroller is ideal for metering, energy harvested sensor nodes, wearable electronics, sensor management, and data logging.
Features
- Embedded Microcontroller
- 16-Bit RISC Architecture up to 16‑MHz Clock
- Wide Supply Voltage Range(1.8V to 3.6V)
- Optimized Ultra-Low Power Modes
- Active Mode: Approximately 100µA/MHz
- Standby (LPM3 With VLO): 0.4µA (Typical)
- Real-Time Clock (LPM3.5): 0.25µA (Typical)
- Shutdown (LPM4.5): 0.02µA (Typical)
- Ultra-Low-Power Ferroelectric RAM (FRAM)
- Up to 64KB of Nonvolatile Memory
- Ultra-Low-Power Writes
- Fast Write at 125ns Per Word (64KB in 4ms)
- Unified Memory = Program + Data + Storage in One Single Space
- 1015 Write Cycle Endurance
- Radiation Resistant and Nonmagnetic
- Intelligent Digital Peripherals
- 32-Bit Hardware Multiplier (MPY)
- Three-Channel Internal DMA
- Real-Time Clock (RTC) With Calendar and Alarm Functions
- Five 16-Bit Timers With up to Seven Capture/Compare Registers Each
- 16-Bit Cyclic Redundancy Checker (CRC)
- High-Performance Analog
- 16-Channel Analog Comparator
- 12-Bit Analog-to-Digital Converter (ADC) With Internal Reference and Sample-and-Hold and up to 16 External Input Channels
- Multifunction Input/Output Ports
- All Pins Support Capacitive Touch Capability With No Need for External Components
- Accessible Bit-, Byte-, and Word-Wise (in Pairs)
- Edge-Selectable Wake From LPM on All Ports
- Programmable Pullup and Pulldown on All Ports
- Code Security and Encryption
- 128-Bit or 256-Bit AES Security Encryption and Decryption Coprocessor
- Random Number Seed for Random Number Generation Algorithms
- Enhanced Serial Communication
- eUSCI_A0 and eUSCI_A1 Support
- UART With Automatic Baud-Rate Detection
- IrDA Encode and Decode
- SPI at Rates up to 10Mbps
- eUSCI_B0 Supports
- I2C With Multiple Slave Addressing
- SPI at Rates up to 8Mbps
- Hardware UART and I2C Bootstrap Loader (BSL)
- eUSCI_A0 and eUSCI_A1 Support
- Flexible Clock System
- Fixed-Frequency DCO With 10 Selectable Factory-Trimmed Frequencies
- Low-Power Low-Frequency Internal Clock Source (VLO)
- 32-kHz Crystals (LFXT)
- High-Frequency Crystals (HFXT)
Applications
- Metering
- Energy Harvested Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
Functional Block Diagram
TI Reference Designs Library
Yayınlandı: 2014-07-30
| Güncellenmiş: 2025-04-16