Texas Instruments MSP430i2x Microcontrollers (MCUs)
Texas Instruments MSP430i2x Microcontrollers (MCUs) are from the MSP ultra-low power MCU series. These microcontrollers bring 16-bit performance, with up to 16MHz operation, integrated intelligent peripherals, and low power at low-cost. The extended operating temperature of -40°C to 105°C makes the Texas Instruments MSP430i2x suitable for any industrial application.Features
- Clock
- Up to 16MHz CPU speed
- Extended temp
- -40°C to 105°C
- Memory
- Up to 32KB Flash
- Up to 2KB RAM
- Low power
- Power consumption
- Active mode (AM)
- 350μA/MHz at 16MHz, 3.0V, Flash program execution (typical)
- Standby mode (LPM3)
- Watchdog timer active, full RAM retention 175μA at 3.0V (typical)
- Wake-up from standby mode in 1μs
- Active mode (AM)
- Power consumption
- Voltage
- 2.2V–3.6V operation
- Smart analog and digital
- Up to four 24-Bit sigma-delta analog-to-digital converters with differential PGA inputs
Applications
- Metering
- Industrial
Block Diagram
Yayınlandı: 2018-01-25
| Güncellenmiş: 2025-04-16