Texas Instruments MSP432P411xT/MSP432P401xT MCUs
Texas Instruments SimpleLink MSP432P411xT / MSP432P401xT Microcontrollers (MCUs) are optimized wireless host MCUs with an integrated 16-bit precision ADC. These MCUs deliver ultra-low-power performance, including 100µA/MHz in active power and 14.4µA in standby power with FPU and DSP extensions. As an optimized wireless host MCU, the MSP432P411xT and MSP432P401xT let developers add high-precision analog and memory extensions to applications based on SimpleLink wireless connectivity solutions. The Texas Instruments MSP432P411xT and MSP432P401xT devices are part of the SimpleLink MCU platform, which consists of Wi-Fi, BLUETOOTH® low energy, Sub-1 GHz, and host MCUs.Features
- Core
- Arm® 32-Bit Cortex®-M4F CPU with floating-point unit and memory protection unit
- Frequency up to 24MHz
- Performance benchmark
- 3.41 CoreMark/MHz
- 1.196 DMIPS/MHz (Dhrystone 2.1)
- Advanced low-power analog features
- SAR Analog-To-Digital Converter (ADC) with 16-bit precision and up to 500Ksps
- Internal voltage reference with 25ppm/°C typical stability
- Two analog comparators
- Integrated LCD driver with contrast control for up to 320 segments
- Memories
- Up to 2048KB of Flash main memory (organized into two banks enabling simultaneous read/execute during erase)
- 32KB of Flash information memory (including an area used for BSL, TLV, and Flash mailbox)
- Up to 256KB of SRAM (including 8KB of backup memory)
- 2KB of utility SRAM
- 32KB of ROM with MSP432™ peripheral driver libraries
- Ultra-low-power operating modes
- Active: 100µA/MHz
- Low-frequency active: 96µA (at 128kHz)
- LPM3 (with RTC): 14.4µA (typical)
- LPM3.5 (with RTC): 10.5µA (typical)
- LPM4: 14µA (typical)
- LPM4.5: 24nA
- SimpleLink™ platform
- Operating characteristics
- 1.62V to 3.7V wide supply voltage range
- –40°C to 105°C temperature range (ambient)
- Flexible clocking
- Code security
- Enhanced system options
- Programmable supervision and monitoring of supply voltage
- Multiple-class resets for better control of application and debug
- 8-channel DMA
- Real-Time Clock (RTC) with calendar and alarm functions
- Timing and control
- Serial communication
- Flexible I/O
- Encryption and data integrity accelerators
- JTAG and debug support
Applications
- Metering
- Flow meter
- Electric meters
- Fault detectors
- Field transmitters
- Building automation
- Thermostat
- Security systems
- Smoke detectors
- Access panels
- Factory automation
- Wireless power monitor
- Predictive failure sensors
- Field transmitter
- Foundational field bus
- Health and fitness
- Health monitors
- Fitness accessories
- Blood glucose meters
Videos
Yayınlandı: 2018-06-20
| Güncellenmiş: 2025-07-03