Texas Instruments MUX36D04/MUX36S08 Analog Multiplexers
Texas Instruments MUX36D04/MUX36S08 Low-Leakage-Current Analog Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels; whereas, the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S08 and MUX36D04 work equally well with either dual supplies (±5V to ±18V) or a single supply (10V to 36V). They also perform well with symmetric supplies (such as VDD = 12V, VSS = -12V), and unsymmetric supplies (such as VDD = 12V, VSS = -5V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.Features
- Low on-capacitance
- 9.4pF MUX36S08
- 6.7pF MUX36D04
- 1pA Low input leakage
- 0.3pC Low charge injection
- Rail-to-rail operation
- ±5V to ±18V, 10V to 36V Wide supply range
- 125Ω Low on-resistance
- 92ns Transition time
- Break-before-make switching action
- EN Pin Connectable to VDD
- 2V to VDD Logic levels
- 45µA Low supply current
- 2000V ESD protection HBM
- Industry-standard TSSOP package
Applications
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- ATE test equipment
- Digital multimeters
- Battery monitoring systems
Functional Block Diagrams
Yayınlandı: 2016-04-15
| Güncellenmiş: 2022-03-11