Texas Instruments MUX50x Precision Analog Multiplexers
Texas Instruments MUX50x Precision Analog Multiplexers are modern complementary metal-oxide-semiconductor (CMOS) analog multiplexers (muxes). The MUX508 offers 8:1 single-ended channels; whereas, the MUX509 offers differential 4:1 (8:2) channels. The Texas Instruments MUX508 and MUX509 work equally well with dual supplies (±5V to ±18V) or a single supply (10V to 36V). These devices also perform well with symmetric supplies (such as VDD = 12V, VSS = –12V), and unsymmetric supplies (such as VDD = 12V, VSS = –5V). All digital inputs have TTL-logic compatible thresholds, ensuring TTL and CMOS logic compatibility when operating in the valid supply voltage range.Features
- Low on-capacitance
- MUX508: 9.4pF
- MUX509: 6.7pF
- 10pA low input leakage
- 0.3pC low charge injection
- Rail-to-rail operation
- ±5V to ±18V, 10V to 36V wide supply range
- 125Ω low on-resistance
- 92ns transition time
- Break-Before-Make switching action
- EN pin connectable to VDD
- 2V to VDD logic levels
- 45µA low supply current
- 2000V ESD protection HBM
- Industry-standard TSSOP package
Applications
- Factory automation and industrial process control
- Programmable Logic Controllers (PLC)
- Analog input modules
- ATE test equipment
- Digital multimeters
- Battery monitoring systems
Functional Block Diagrams
Yayınlandı: 2016-05-27
| Güncellenmiş: 2022-03-11