Texas Instruments NexFET P-Channel Power MOSFETs

Texas Instruments NexFET P-Channel Power MOSFETs are designed to deliver the lowest on-resistance and gate charge in a small outline with excellent thermal characteristics in an ultra-low profile. These Texas Instruments NexFET MOSFETs feature ultra-low on-resistance, ultra-low Qg and Qgd, and a small footprint of 1.0mm x 1.5mm.

Features

  • Ultra-low on-resistance
  • Ultra-low Qg and Qgd
  • A small footprint of 1.0mm x 1.5mm
  • A low profile of 0.62mm height
  • Pb free
  • Gate-source voltage clamp
  • Gate ESD protection - 3KV
  • RoHS compliant
  • Halogen-free

Applications

  • Battery management
  • Load switch
  • Battery protection

Functional Diagram

Texas Instruments NexFET P-Channel Power MOSFETs
Yayınlandı: 2019-04-18 | Güncellenmiş: 2023-08-21