Texas Instruments OPAx376/OPAx376-Q1 Low Noise Op Amps

Texas Instruments OPAx376/OPAx376-Q1 Low Noise Operational Amplifiers provide e-trim™, offering outstanding dc precision and ac performance. Each amplifier comes with rail-to-rail input and output, low offset, low noise, quiescent current of 950µA (max.), and a 5.5MHz bandwidth. With these features, it makes them very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR. This makes these devices attractive for applications that run directly from batteries without regulation. The OPAx376-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 7.5nV/√Hz at 1kHz Low noise
  • 0.8µVPP 0.1Hz to 10Hz Noise
  • 760µA (typical) Quiescent current
  • 5µV (typ) Low offset voltage
  • 5.5MHz Gain bandwidth product
  • Rail-to-rail input and output
  • Single-supply operation
  • 2.2V to 5.5V Supply voltage
  • SC70, SOT-23, DSBGA, VSSOP, TSSOP Space-saving packages

Applications

  • ADC Buffer
  • Audio equipment
  • Medical instrumentation
  • Handheld test equipment
  • Active filtering
  • Sensor signal conditioning
Yayınlandı: 2016-04-13 | Güncellenmiş: 2025-02-05