Texas Instruments OPA858DSGEVM Evaluation Module

Texas Instruments OPA858DSGEVM Evaluation Module is designed to quickly demonstrate the functionality and versatility of the single OPA858 amplifier in the DSG (8-pin WSON) package. The OPA858DSGEVM offers ease of use by quickly being able to connect to power, signal source, and test instruments through onboard connectors. The device has a default amplifier configuration of non-inverting gain in 7 configurations and split supply. These configurations can also be reconfigured for other gains, including single supply operation. The OPA858DSGEVM is designed for connection to standard 50Ω input/output impedance test equipment.

Features

  • Configured for split supply operation and modified for single supply
  • Default non-inverting gain of 7 configurations can be reconfigured for other gains
  • Designed for connection to standard 50Ω input/output impedance test equipment
  • Inputs and Outputs include SMA connectors

Board Views

Location Circuit - Texas Instruments OPA858DSGEVM Evaluation Module
Yayınlandı: 2018-10-11 | Güncellenmiş: 2025-03-10