Texas Instruments OPA838DBVEVM Op Amplifier Evaluation Module

Texas Instruments OPA838DBVEVM Operational Amplifier Evaluation Module is designed to evaluate the functionality and versatility of the OPA838 operational amplifier in the DBV (SOT23-6) package. Through the use of onboard connectors, the OPA838DBVEVM is ready to connect to power, signal source, and test instruments. The inputs and outputs, which include SMA connectors, on the device are configured for easy connection with common 50Ω laboratory equipment. A default gain of 1V/V configuration can be easily reconfigured for other gains.

Features

  • Configured for split-supply operation and easily modified for single supply 
  • Default gain of 1V/V configuration can be easily reconfigured for other gains
  • Designed for easy connection to standard 50-Ω input and output impedance test equipment
  • Inputs and outputs include SMA connectors
Yayınlandı: 2017-10-26 | Güncellenmiş: 2022-07-07