Texas Instruments OPA856 Wideband Low-Noise Op Amp
Texas Instruments OPA856 Wideband Low-Noise Operational Amplifier (Op Amp) has bipolar inputs for wideband transimpedance and voltage amplifier applications. The ultra-wide, 1.1GHz gain-bandwidth product (GBWP) of the OPA856, combined with the broadband voltage noise of 0.9nV/√Hz, produces a viable amplifier for wideband transimpedance applications and high-speed data acquisition systems. It also works with applications with weak signal inputs that require low-noise and high-gain front ends. The OPA856 combines multiple features to optimize dynamic performance. In addition to the wide small-signal bandwidth, the OPA856 has 110MHz of large-signal bandwidth (VOUT = 2VPP) and a slew rate of 350V/µs.The Texas Instruments OPA856 is optimized for optical time-of-flight (ToF) systems, where it is used with time-to-digital converters, such as the TDC7201. It can also drive a high-speed analog-to-digital converter (ADC) in high-resolution LIDAR systems with a differential output amplifier, such as the THS4541 or LMH5401.
Features
- 1.1GHz unity-gain bandwidth
- 1.1GHz gain-bandwidth product
- 350V/µs slew rate
- 0.9nV/√Hz low input voltage noise
- Low Input Capacitance
- 0.4pF common-mode
- 0.7pF differential
- Wide input common-mode range
- 0.4V from the positive supply
- 1.1V from the negative supply
- 3VPP total output swing
- 3.3V to 5.25V supply voltage range
- 17.2mA quiescent current
- 8-Pin WSON package
- –40 to +125°C temperature range
Applications
- Optical Time Domain Reflectometry (OTDR)
- 3D scanner
- Laser distance measurement
- Solid-state scanning LIDAR
- Optical ToF position sensor
- Drone vision
- Industrial robot LIDAR
- Vacuum robot LIDAR
- Silicon Photomultiplier (SiPM) buffer amplifier
- Photomultiplier tube post-amplifier
Functional Block Diagram
Yayınlandı: 2020-11-03
| Güncellenmiş: 2024-09-17