Texas Instruments OPT3004 ALS Evaluation Module (EVM)

Texas Instruments OPT3004EVM ALS Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3004 device under various conditions. OPT3004 is an ambient light sensor (ALS) with a digital-output integrated circuit. It uses a two-wire interface with the I2C protocol, making it ideal for many applications. Texas Instruments OPT3004EVM consists of two printed circuit boards (PCBs). The first PCB is the SM-USB-DIG board, which communicates with the computer, provides power, and sends and receives appropriate digital signals. The second PCB is the OPT3004 test board, which contains the OPT3004 and its support circuitry.

Features

  • Small form factor
  • USB hardware interface
  • Intuitive GUI software
  • Protective plastic case
  • 100mm spaced test points for easy experimentation with external controllers

Kit Contents

  • OPT3001 test board
  • SM-USB-DIG board
  • USB extension cable

Board Block Diagram

Block Diagram - Texas Instruments OPT3004 ALS Evaluation Module (EVM)
Yayınlandı: 2019-03-11 | Güncellenmiş: 2023-10-30