Texas Instruments PCM186x Audio ADCs with Universal Front End

Texas Instruments PCM186x Audio ADCs with Universal Front End help designers integrate European Ecodesign in high-performance end products. By eliminating the need for a 5V supply or an external programmable-gain amplifier, PCM186x Audio ADCs enable designers to develop smaller, smarter products. The PCM186x family's highly flexible front end supports input levels from small-mV microphone inputs to 2.1VRMS line inputs without external resistor dividers. Using a single 3.3V power supply, PCM186x integrates many system-level functions that assist or replace some DSP functions. An integrated bandgap voltage reference provides excellent PSRR, so that a dedicated analog 3.3V rail may not be required. Available in 2- and 4-channel versions, these 110dB audio ADCs from Texas Instruments are ideal for home theater and TV, BLUETOOTH® speakers, and microphone array processors.

Features

  • Universal analog mic input, 2.1VRMS full scale
    • 8 analog inputs with MUX and PGA
    • Analog pre-mix function before PGA/MUX
    • Single-ended, Pseudo-differential or differential inputs with mic bias
    • 4x digital microphone inputs
  • Up to 4 mono ADC channels (PCM1865)
  • Hardware control (PCM1861)
  • I2C or SPI control (PCM1863/5)
  • H/W programmable gain amplifier
    • Fixed mic pre-gain select: 20dB, 32dB (analog)
  • S/W programmable gain amplifier
  • Integrated high-performance audio PLL
  • Single 3.3V supply for analog and digital
    • Additional 1.8V core and interface for lower power consumption
  • Power dissipation at 3.3V: <85mW (PCM1861/3), <145mW (PCM1865)
  • 'EnergySense' audio content detector - for auto system wakeup and sleep
  • Master or slave audio interface:
  • Mixer functionality:
    • Digital mixer to mix ADC outputs and I2S synchronous inputs
    • Zero crossing PGA gain changes
  • Automatic PGA clipping suppression control

Applications

  • Home theater and TV
  • Automotive head units
  • Bluetooth speakers
  • Microphone array processors

Functional Block Diagram

Block Diagram - Texas Instruments PCM186x Audio ADCs with Universal Front End

Simplified Diagram

Block Diagram - Texas Instruments PCM186x Audio ADCs with Universal Front End
Yayınlandı: 2014-08-28 | Güncellenmiş: 2022-03-11