Texas Instruments PCM512x / PCM514x Audio Stereo DACs

Texas Instruments PCM512x and PCM514x Audio Stereo Digital-to-Analog Converters (DACs) are a family of monolithic CMOS ICs that include additional support circuitry in a small TSSOP package. These devices use the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Members of the PCM514x family integrate a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators and other differentiating features to their products. The TI PCM512x family integrates preset audio processing functions with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range controls, and average volume control in their products.

Features

  • Common
    • Market-leading low out-of-band noise
    • Selectable digital-filter latency and performance
    • No DC blocking capacitors required
    • Integrated negative charge pump
    • Internal pop-free control for sample-rate changes or clock halts
    • Intelligent muting system, soft up or down ramp, and analog mute
    • For 120dB mute SNR with popless operation
  • PCM512x
    • Register-selectable audio-processing functions
      • Dynamic range control (DRC)
      • Equalization (EQ)
      • Filtering
  • PCM514x
    • Programmable miniDSP
    • Integrated high-performance audio PLL with BCK reference to generate SCK internally
    • Accepts 16-, 24-, and 32-bit audio data

Applications

  • A/V receivers
  • DVD and Blu-ray players
  • HDTV receivers
  • Applications requiring 2VRMS audio output
Yayınlandı: 2013-02-05 | Güncellenmiş: 2022-03-11