Texas Instruments PGA309EVM-USB Evaluation Module
Texas Instruments PGA309EVM-USB Evaluation Module is used to evaluate the PGA309 programmable sensor conditioner. The Texas Instruments PGA309EVM-USB is comprised of a PGA309 Test Board and a USB DAQ Platform. The PGA309 Test Board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 Test Board can thoroughly test your design before prototyping it. The USB DAQ Platform contains an 8052 microcontroller with a built-in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the PGA309. The USB DAQ Platform has a 3V/5V programmable linear regulator. It also includes a switch for power control, general-purpose digital I/O, DAC outputs, and A/D inputs.Features
- Flexible hardware allows for complete testing of the prototype
- Evaluation module hardware generates and measures all required signals
- Software for automatic sensor calibration is provided
- Connections for external sensors are provided
- Sensor emulator allows out-of-the-box testing
Yayınlandı: 2019-10-10
| Güncellenmiş: 2023-12-08