Texas Instruments PGA849EVM Evaluation Module (EVM)
Texas Instruments PGA849EVM Evaluation Module (EVM) provides access to the features and measures the performance of the PGA849 device. The Texas Instruments PGA849 is a precision, wide-bandwidth programmable gain instrumentation amplifier (PGA) for differential to single-ended conversion optimized to drive high-performance analog-to-digital converters (ADCs) with sampling rates up to 1MSPS without the need for an additional ADC driver.Features
- Quick and simple evaluation of the PGA849
- Provides three shunt jumpers to set the PGA849 gain-control selection pins
- Sub-miniature version A (SMA) connectors and test points allow for quick tests
- The evaluation board incorporates an optional REF pin op-amp buffer for flexibility
- Independent input and output power supply connections to allow for ADC input overdrive protection
Applications
- Factory automation and control
- Analog input module
- Data acquisition
- Test and measurement
- Semiconductor test
Board Layout
Yayınlandı: 2024-09-13
| Güncellenmiş: 2025-02-04