Texas Instruments PMICLOADBOARDEVM Load Transient Board
Texas Instruments PMICLOADBOARDEVM Load Transient Board provides a convenient way to evaluate transient performance with various Texas Instruments power management integrated circuit evaluation modules. Load current can be drawn from two individual channels with separate control signals, or the channels can be combined into a parallel channel, which is controlled with one control signal.The TI PMICLOADBOARDEVM Load Transient Board supports LP8756, LP8757, LP8770, and TPS6594 evaluation modules. Any evaluation module with an appropriate load module connector can operate with the PMICLOADBOARDEVM Load Transient Board.
Features
- Comprehensive thermal protections, including
- Heatsink
- High-temperature indicator
- Optional fan connector
- Automatic thermal shutdown
- Down to 80ns rise and fall times for load transient possible
- Supports multiple different device families
- Two load channels and versatile configurability
Kit Contents
- PMICLOADBOARDEVM load transient board
- Receptacle, 2.5mm, 3x2, gold, SMT
Board Layout
Yayınlandı: 2020-10-08
| Güncellenmiş: 2025-03-05