Texas Instruments RF430FRL152HEVM Evaluation Module (EVM)

Texas Instruments RF430FRL152HEVM Evaluation Module (EVM) is a self-contained development platform that can be used to evaluate the features and performance of the ISO 15693 compatible RF430FRL15xH NFC Sensor Transponder. The Texas Instruments RF430FRL152HEVM can be powered with a battery, over USB, or by harvesting RF energy from a nearby NFC-enabled reader or smartphone. The embedded application code in ROM manages RF communication and sensor readings to provide the ultimate flexibility in configuring the device. Developers can configure sampling rates, measurement thresholds, and alarms. The 2kByte universal non-volatile memory (FRAM) allows data storage, extension, and adjustment of application code.

Features

  • Wireless communication via the ISO/IEC 15693, ISO/IEC 18000-3 compliant NFC / RFID interface
  • Powering from RF field, USB, or 1.5V Battery
  • Integrated 16-bit ultra-low-power programmable MSP430™ CPU
  • Application code embedded in ROM manages RF communication and sensor readings
  • 2kByte universal non-volatile memory (FRAM) allows data storage as well as extension and adjustment of application code
  • Onboard thermistor and light sensor connected to the 14bit Sigma-Delta ADC and possibility to connect an additional analog sensor
  • I2C/SPI Interface configurable as Master or Slave to support digital sensors or connect the board to a host system
  • Two 10-pin headers provide a standard interface to BoosterPacks and Launchpads
  • Onboard antenna or optional external antenna connection

Kit Contents

  • RF430FRL152HEVM evaluation module
Yayınlandı: 2019-02-26 | Güncellenmiş: 2023-07-24