Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push Attachment

Texas Instruments ROTATEPUSH-MAG-ACC Rotate and Push Attachment is designed for magnetic sensing evaluation modules. The ROTATEPUSH-MAG-ACC connects to magnetic position sensors compatible with the TI-SCB sensor control board. A diametric cylinder magnet in the knob can rotate around and push down on the base to display standard functions of angle measurement and push button.

The TI ROTATEPUSH-MAG-ACC attachment utilizes an N42-grade cylindrical magnet as a magnetic field source to reveal the ability of magnetic sensors to track the rotational and push button motion of a nearby magnet. The magnet is glued into a 3D-printed knob object, which can rotate freely about the 3D-printed base. The knob can also be pressed and returned to the starting position due to the spring.

Features

  • 360° rotating knob for angle measurements
  • Push-button functionality

Overview

Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push Attachment

EVM Attachment

Texas Instruments ROTATEPUSH-MAG-ACC Rotate & Push Attachment
Yayınlandı: 2025-02-18 | Güncellenmiş: 2025-02-20