Texas Instruments SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER Power Modules are ideally used in the applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet the extreme conditions or simply a standard feature set. The SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for a wide variety of power designs.

SIMPLE SWITCHER Regulators are used in designs that require high input voltages up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER Controllers are easy-to-use and simplified step-down power controllers capable of providing up to 12A of output current in a typical application. The SIMPLE SWITCHER controller series features asynchronous architecture that allows for efficiencies up to 93% and is capable of driving up to 1MHz of switching frequency and supporting a wide input voltage range from 6 to 42V.

Yayınlandı: 2011-10-12 | Güncellenmiş: 2024-01-04