Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate
Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 Single 2-Input Positive-AND Gate has an open drain output configuration. The device performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G09-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range from 2V to 5.5V
- Low power consumption of 10µA maximum ICC
- Maximum tpd of 6ns at 5V
- ±8mA output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Combining power good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Yayınlandı: 2023-06-16
| Güncellenmiş: 2024-01-16