Texas Instruments SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer
Texas Instruments SN65DP149/SN75DP149 3.4Gbps DP++ to HDMI Retimer is a dual-mode DisplayPort to transition-minimized differential signal (TMDS) retimer. They support digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b output signals. The SN65DP149/SN75DP149 also supports the dual-mode standard version 1.1 type 1 and type 2 through the DDC link. These devices support data rates up to 3.4Gbps per data lane to support Ultra HD (4K×2K/30Hz) 8-bits per color high-resolution video and HDTV with 16-bit color depth at 1080p (1920×1080/60Hz). They can automatically configure themselves as a re-driver at data rates < 1Gbps, or as a retimer at more than this data rate. This feature can be turned off through I2C programming.Features
- DisplayPort™ physical layer input port to TMDS physical layer output port supporting up to 3.4Gbps data rates
- Support displayport dual-mode standard version 1.1
- Support HDMI1.4b transmitter electrical parameters
- Integrated TMDS level translator and CDR
- Adaptive receiver equalizer and programmable fixed equalizer
- Selectable de-emphasis
- Low power typical consumption
- 390mW at 3.4Gbps retimer
- 10mW at shutdown state
- Integrated DVI and HDMI identification recognition dual mode DP type 2 capability
- Active I2C buffer
- Input swap on main lanes
- I2C and pin-strap programmable
- Industrial temperature range –40 to 85°C (SN65DP149)
- Extended commercial temperature range 0 to 85°C (SN75DP149)
- 40-Pin 0.4mm pitch, 5mm×5mm WQFN
Applications
- Personal computer market
- Next generation adaptor dongles
- Desktop PC
- Notebook PC market
- Docking station
- HDTV
- Standalone video card
- Tablet
Functional Block Diagram
Yayınlandı: 2016-03-30
| Güncellenmiş: 2022-03-11