Texas Instruments SN65DSI85EVM LVDS Bridge Evaluation Module (EVM)
Texas Instruments SN65DSI85EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement the SN65DSI85 in system hardware. The SN65DSI85 is a MIPI® DSI bridge to FlatLink™ LVDS dual channel DSI to dual-link LVDS bridge. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI85. The Texas Instruments SN65DSI85EVM includes onboard connectors for DSI input and LVDS output signals. These connectors are for connecting MIPI DPHY-compliant DSI source and LVDS panels to the evaluation module.Features
- Plug and play design
- Two input options for DSI video signal (QSH-type connector and FX-type connector)
- Two output port options are available for the LVDS output signals (QSH-type connector and I-PEX-type connector)
- I2C interface to configure internal registers
- Incorporates LED backlight driver circuitry using TI backlight driver device TPS61181A
- Configurable through switches
Board Layout
Yayınlandı: 2017-05-31
| Güncellenmiş: 2025-04-09