Texas Instruments SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module

Texas Instruments SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module (EVM) is a PCB created to help customers implement SN65DSI83, SN65DSI84, and SN65DSI85 in their system hardware. This evaluation module can be used as a hardware reference design for any implementation using the SN65DSI8x. PCB design and layout files are provided upon request to aid PCB design with a SN65DSI8x component. The layout files are used as a guideline to implement the various devices with illustrations of the routing and placement rules. Each Texas Instruments SN65DSI8xQ1-EVM includes onboard connectors for DSI input and LVDS output signals. These connectors connect the MIPI DPHY-compliant DSI source and LVDS.

Features

  • Plug and play design
  • Input options for DSI video signal (QSH-type connector and FX-type connector)
  • Output port options available for the LVDS output signals (QSH-type connector and I-PEX-type connector)
  • I2C interface to configure internal registers
  • LED backlight driver circuitry using TI's backlight driver device, TPS61181A
  • Configurable through switches

Block Diagram

Block Diagram - Texas Instruments SN65DSI8xQ1-EVM LVDS Bridge Evaluation Module
Yayınlandı: 2017-11-09 | Güncellenmiş: 2025-04-09