Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters

Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters contain six independent inverters. These devices are available in PDIP-14, SOIC-14, SOP-14, SSOP-14, TSSOP-14, and WQFN-14 packages. The Texas Instruments SN74AC14-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • VCC operation of 2V to 6V
  • Inputs accept voltages to 6V
  • Max tpd of 9.5ns at 5V

Applications

  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AC14/SN74AC14-Q1 Hex Schmitt-Trigger Inverters
Yayınlandı: 2024-09-20 | Güncellenmiş: 2025-07-31