Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates
Texas Instruments SN74ACT11/SN74ACT11-Q1 Triple 2-Input AND Gates contain three independent 3-input AND gates. These devices perform the Boolean function Y = A • B • C in positive logic. The Texas Instruments SN74ACT11-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 4.5V to 5.5V VCC operation
- Inputs accept voltages to 5.5V
- Max tpd of 10.5ns at 5V
- Inputs are TTL-voltage compatible
Applications
- Combining Power Good signals
- Enable digital signals
Additional Resources
- SN74ACT11 Datasheet
- SN74ACT11-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram (Positive Logic)
Yayınlandı: 2025-04-29
| Güncellenmiş: 2025-05-13