Texas Instruments SN74ACT139/SN74ACT139-Q1 2-to-4 Line Decoder/Demux

Texas Instruments SN74ACT139/SN74ACT139-Q1 Dual 2-to-4 Line Decoders/Demultiplexers contain two 2-to-4 decoders with one active low output strobe (G). When the strobe input is inactive (G = HIGH), the outputs for that channel are all forced into the high state. When the strobe input is active (G = LOW), only the selected output is low, while all others are high. The Texas Instruments SN74ACT139-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating voltage range of 4.5V to 5.5V
  • TTL-compatible inputs
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5VIN short bursts
  • Drives 50Ω transmission lines
  • Fast operation with a delay of 10.2ns max

Applications

  • Memory device selection with shared data bus
  • Route data
  • Reduce the required number of outputs for chip-select applications

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74ACT139/SN74ACT139-Q1 2-to-4 Line Decoder/Demux
Yayınlandı: 2025-03-25 | Güncellenmiş: 2025-05-06