Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate

Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Positive-NOR Gate that performs the Boolean function Y = A × B or Y = A + B positive logic. The Texas Instruments SN74AHCT1G02-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V
  • eMax tpd of 6.5ns at 5V
  • Low power consumption, 10µA max ICC
  • ±8mA output drive at 5V
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Enable or disable a digital signal
  • Controlling an indicator LED
  • Translation between communication modules and system controllers

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate
Yayınlandı: 2023-10-24 | Güncellenmiş: 2023-11-02