Texas Instruments SN74AUP1G06 Low-Power Buffers/Drivers

Texas Instruments SN74AUP1G06 Low-Power Single Inverter Buffers/Drivers with open-drain outputs provide a solution to low-power needs in battery-powered applications. The Texas Instruments SN74AUP1G06 Buffers/Drivers maintain excellent signal integrity and have a wide operating VCC range of 0.8V to 3.6V.

Additionally, the low static-power consumption of 0.9μA and low dynamic-power consumption at 1pF, typically at 3.3V, increases battery life, resulting in an extension of power. Applications using low-power buffers/drivers include portable and mobile devices, PCs, smoke detectors, and smartphones.

Features

  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD performance tested per JESD 22
    • 2000V human-body model (A114-B, Class II)
    • 1000V charged-device model (C101)
  • Available in the Texas Instruments NanoStar™ package
  • Low static-power consumption (ICC = 0.9µA maximum)
  • Low dynamic-power consumption (Cpd = 1pF typical at 3.3V)
  • Low input capacitance (Ci = 1.5pF typical)
  • Low noise – overshoot and undershoot < 10% of VCC
  • Ioff supports partial power-down mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at the input (Vhys = 250mV typical at 3.3V)
  • Wide operating VCC range of 0.8V to 3.6V
  • Optimized for 3.3V operation
  • 3.6V I/O tolerant to support mixed-mode signal operation
  • tpd = 3.6ns maximum at 3.3V
  • Suitable for point-to-point applications

Applications

  • AV receivers
  • Smartphones
  • Blu-ray players and home theaters
  • Desktop or notebook PCs
  • Embedded PCs
  • GPS: Personal navigation devices
  • Mobile internet devices
  • Network projector front-ends
  • Portable media players
  • Smoke detectors
  • Solid State Drive (SSD): Enterprise
  • High-Definition (HDTV)
  • Tablets: Enterprise
  • Audio docks: Portable

Block Diagram

Block Diagram - Texas Instruments SN74AUP1G06 Low-Power Buffers/Drivers

Performance Graph

Performance Graph - Texas Instruments SN74AUP1G06 Low-Power Buffers/Drivers
Yayınlandı: 2018-04-16 | Güncellenmiş: 2025-02-19