Texas Instruments SN74AUP1G125 Low-Power Single Bus Buffer Gates
Texas Instruments SN74AUP1G125 Low-Power Single Bus Buffer Gates offer a single-line driver with a 3-state output. When the output-enable (OE) input goes high, the output is disabled. The Input-Disable feature allows floating input conditions, while the Ioff supports partial-power-down mode operation. The high-impedance state is guaranteed during power up or power down only if the OE is tied to VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor.Features
- Available in the Texas Instruments NanoStar™ package
- Low static-power consumption (ICC = 0.9µA Maximum)
- Low dynamic-power consumption (Cpd = 4pF Typical at 3.3V)
- Low input capacitance (CI = 1.5pF Typical)
- Low noise – overshoot and undershoot <10% of VCC
- Input-disable feature allows floating input conditions
- Ioff Supports partial-power-down mode operation
- Input hysteresis allows slow input transition and better switching noise immunity at the input
- Wide operating VCC range of 0.8V to 3.6V
- 3.6V I/O Tolerant to support mixed-mode signal operation
- tpd = 4.6ns Maximum at 3.3V
Applications
- Portable audio dock
- BluRay™ players and home theaters
- Personal Digital Assistant (PDA)
- Telecom/server AC/DC supply, single controller, analog and digital
- Client and enterprise Solid-State Drive (SSD)
- LCD/Digital and High-Definition (HDTV)
- Enterprise tablet
- Wireless headsets, keyboards, and mice
Block Diagram
Yayınlandı: 2018-07-19
| Güncellenmiş: 2025-06-25