Texas Instruments SN74AUP1G17 Single Schmitt-Trigger Buffer

Texas Instruments SN74AUP1G17 Low-Power Single Schmitt-Trigger Buffer ensures a very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. SN74AUP1G17 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device.

Features

  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD Performance tested per JESD 22
    • 2000V Human-body model (A114-B, Class II)
    • 1000V Charged-device model (C101)
  • Available in the Texas Instruments NanoStar™ package
  • Low static-power consumption
    • (ICC = 0.9µA Maximum)
  • Low dynamic-power consumption
    • (Cpd = 4.4pF Typical at 3.3V)
  • Low input capacitance
    • (Ci = 1.5pF Typical)
  • Low noise – overshoot and undershoot
    • <10% of VCC
  • Ioff Supports partial-power-down mode operation
  • Includes Schmitt-trigger inputs
  • Wide operating VCC range of 0.8V to 3.6V
  • Optimized for 3.3V operation
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • tpd = 5.1ns Maximum at 3.3V
  • Suitable for point-to-point applications

Applications

  • Grid infrastructure
  • PC and notebooks
  • Tablets
  • Factory automation and control
  • Gaming
  • Server

Functional Block Diagram

Block Diagram - Texas Instruments SN74AUP1G17 Single Schmitt-Trigger Buffer
Yayınlandı: 2017-10-10 | Güncellenmiş: 2025-07-03