Texas Instruments SN74AXCH4T245 4-Bit Bus Transceiver

Texas Instruments SN74AXCH4T245 4-Bit Bus Transceiver uses two individually configurable power-supply rails. The device is operational with VCCA and VCCB supplies as low as 0.65V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which accepts any supply voltage from 0.65V to 3.6V. The Texas Instruments SN74AXCH4T245 is compatible with a single-supply system. The device is designed for asynchronous communication between data buses. It transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level of the direction-control inputs (1DIR and 2DIR). The output-enable inputs (1OE and 2OE) disable the outputs so the buses are effectively isolated. All control pins (xDIR and xOE) are referenced to VCCA.

Active bus-hold circuitry holds unused or undriven inputs at a valid logic state. Using pull-up or pull-down resistors with the bus-hold circuitry is not recommended. If a supply is present for VCCA or VCCB, the bus-hold circuitry always remains active on the A or B inputs, respectively, independent of the state of the direction control or output enable pins. The xOE pins should be tied to VCCA through a pull-up resistor to ensure the high-impedance state of the level shifter I/Os during power-up or power-down. This device is fully specified for partial-power-down applications using the Ioff current. The Ioff protection circuitry ensures that no excessive current is drawn from or sourced into input, output, or combined I/O that is biased to a specific voltage while the device is powered down.

Features

  • Fully configurable dual-rail design allows each port to operate with a power supply range from 0.65V to 3.6V
  • Bus-hold on data inputs eliminates the need for external pull-up or pull-down resistors
  • Operating temperature from -40°C to +125°C
  • Multiple direction control pins to allow simultaneous up and down translation
  • Glitch-free power supply sequencing
  • Up to 380Mbps support when translating from 1.8V to 3.3V
  • VCC isolation feature
  • Ioff supports partial-power-down mode operation
  • Compatible with AVC family-level shifters
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 8000V Human-body model
    • 1000V Charged-device model

Applications

  • Enterprise and communications
  • Industrial
  • Personal electronics
  • Wireless infrastructure
  • Building automation

Functional Block Diagram

Block Diagram - Texas Instruments SN74AXCH4T245 4-Bit Bus Transceiver
Yayınlandı: 2019-05-09 | Güncellenmiş: 2023-09-08