Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates

Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates contain three independent 3-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C in positive logic. These devices have a wide operating voltage range of 2V to 6V. The SN74HC10-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74HC10-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Buffered inputs
  • Wide operating temperature range
    • SN74HC10: –40°C to +85°C
    • SN74HC10-EP and SN74HC10-Q1: –40°C to 125°C
  • Wide operating voltage range of 2V to 6V
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Alarm/tamper detect circuit
  • S-R latch

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC10/SN74HC10-Q1 Triple 3-Input NAND Gates
Yayınlandı: 2025-05-06 | Güncellenmiş: 2025-05-13