Texas Instruments SN74HC27 Triple 3-Input NOR Gates

Texas Instruments SN74HC27 Triple 3-Input NOR Gates contain three independent 3-input NOR gates. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HC27 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.

Features

  • Buffered inputs
  • Wide operating voltage range of 2V to 6V
  • Wide operating temperature range of -40°C to +85°C
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Alarm/tamper detect circuit
  • S-R latch

Functional Block Diagram

Block Diagram - Texas Instruments SN74HC27 Triple 3-Input NOR Gates
Yayınlandı: 2025-05-06 | Güncellenmiş: 2025-05-13