Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Buffer Gate

Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Single Bus Buffer Gate is a single bus buffer gate/line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. When OE is low, data is passed from the A input to the Y output. The SN74AHCT1G125-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 4.5V to 5.5V
  • Max tpd of 6ns at 5V
  • Low power consumption, 10µA Max ICC
  • ±8mA Output drive at 5V
  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA Per JESD 17

Applications

  • Wireless infrastructure
  • Servers
  • Power infrastructure
  • PCs/Notebooks
  • Programmable logic controllers
  • Tests and measurements

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Buffer Gate
Yayınlandı: 2018-10-15 | Güncellenmiş: 2025-06-12