Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver
Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results:
- Device temperature grade 1: –40°C to +125°C ambient operating temperature
- 2000V Device human-body model (HBM) ESD classification level 2
- 1000V Device charged-device model (CDM) ESD classification level C5
- Supports 5V VCC operation
- Input and open-drain output accept
- Voltages up to 5.5V
- Max tpd of 5.7ns at 3.3V
- Low power consumption, 10µA max ICC
- ±24mA Output drive at 3.3V
- Ioff Supports partial-power-down mode operation
Applications
- Automotive infotainment
- Automotive ADAS camera and fusion
- Automotive body control module AV receiver
- Automotive HEV/powertrain
- Blu-ray player and home theater
- DVD recorder and player
- Desktop or notebook PC
- Digital radioor internet radio player
- Digital video camera (DVC)
- Embedded PC
- GPS: Personal navigation device
- Mobile internet device
- Network projector front end
- Portable media player
- Pro Audio Mixer
- Smoke detector
- Solid state drive (SSD): enterprise
- High-definition (HDTV)
- Tablet: enterprise
- Audiodock: portable
- DLP front projection system
- DVR and DVS
- Digital picture frame (DPF)
- Digital still camera
Yayınlandı: 2017-08-30
| Güncellenmiş: 2025-02-21