Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter
Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter is designed for 1.65V to 5.5V VCC operation. The Texas Instruments SN74LVC2GU04-Q1 contains two inverters with unbuffered outputs with a maximum sink current of 32mA. Each inverter performs the Boolean function Y = A.Features
- AEC-Q100 Qualified for automotive applications
- Device temperature grade 1 (–40°C to +125°C, TA)
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Max tpd of 3.7ns at 3.3V
- Low power consumption, 10µA max ICC
- ±24mA output drive at 3.3V
- Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot) > 2V at VCC = 3.3V, TA = 25°C
- It can be used as a down translator to translate inputs from a max of 5.5V down to the VCC level
Applications
- AV receivers
- Blu-ray players and home theaters
- DVD recorders and players
- Desktop or notebook PCs
- Digital radio or internet radio players
- Digital video cameras (DVC)
- Embedded PCs
- GPS: Personal navigation devices
- Mobile internet devices
- Network projector front-ends
- Portable media players
- Pro audio mixers
- Smoke detectors
- Solid-state drive (SSD): enterprise
- High-definition (HDTV)
- Tablets: enterprise
- Audio docks: portable
- DLP front projection systems
- DVR and DVS
- Digital picture frame (DPF)
- Digital still cameras
Functional Block Diagram
Yayınlandı: 2019-10-28
| Güncellenmiş: 2025-03-06