Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver

Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver is a low-power, high-performance linear redriver designed to support PCIe 5.0 and other interfaces up to 32Gbps. The device comes with an integrated demultiplexer (demux). The SN75LVPE5412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. During PCIe link training, the linear redriver and the passive channel between a Root Complex (RC) and Endpoint (EP) get trained for excellent transmit and receive equalization settings resulting in a tremendous electrical link. Low channel-to-channel cross-talk, low additive jitter, and incredible return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that offers high immunity to any supply noise on the board.

The Texas Instruments SN75LVPE5412 implements high-speed testing during production for reliable high-volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.

Features

  • Quad-channel PCIe 5.0 linear redriver or repeater with integrated 1:2 demultiplexer
  • Protocol agnostic linear redriver compatible with PCIe, UPI, CCIX, NVLink, DisplayPort, SAS, SATA, and XFI
  • Single 3.3V supply – PCIe power rail can be used
  • Low 720mW active power for 4-channel operation
  • No heat sink required
  • Provides equalization up to 24dB at 16GHz
  • Excellent RX/TX differential RL of -10dB for 8-16GHz
  • Low additive RJ of 55fs RMS with PRBS data
  • Low latency of 90ps
  • Automatic receiver detection and seamless support for PCIe link training
  • Device configuration by pin control or SMBus / I2C
  • Demux selection through pin
  • The internal voltage regulator provides immunity to supply noise
  • High-speed production testing for reliable manufacturing
  • Support for x4, x8, and x16 bus width with one or multiple devices
  • Available companion multiplexer product SN75LVPE5421
  • 0°C to 85°C temperature range
  • 3.5mm × 9mm 42-pin 0.5mm pitch WQFN package

Applications

  • Desktop PC and motherboard
  • Display panel, gaming console
  • A rack server, microserver, and tower server
  • High-performance computing, hardware accelerator
  • Data storage, network-attached storage
  • Storage area network (SAN) and host bus adapter (HBA) card
  • Network interface card (NIC)

Functional Block Diagram

Block Diagram - Texas Instruments SN75LVPE5412 Four-Channel Linear Redriver
Yayınlandı: 2022-03-17 | Güncellenmiş: 2022-09-23