Texas Instruments TAC5211 High-Performance Mono Audio Codec

Texas Instruments TAC5211 High-Performance Mono Audio Codec has a 2VRMS differential input, 119dB mono ADC and 2VRMS differential output, 120dB mono or 1VRMS single-ended output, 111dB stereo DAC. The TAC5211 supports both differential and single-ended inputs and outputs. The ADC supports both line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5211 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5211 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5211 an excellent choice for space-constrained audio applications.

Features

  • Mono high-performance audio ADC
    • Performance
      • Line/microphone differential input dynamic range of 119dB
      • THD+N of –98dB
    • Input voltage
      • Differential, 2VRMS full-scale input
      • Single-ended, 1VRMS full-scale input
    • Input mix/mux options
    • ADC sample rate (fS) = 4kHz to 768kHz
    • Programmable microphone bias (up to 3V)
    • Up to four record channels
      • One-channel analog and three-channel digital
      • Four-channel digital
  • Mono differential or stereo single-ended high-performance audio DAC
    • Performance
      • DAC to differential line-out dynamic range of 120dB
      • DAC to differential headphone-out dynamic range of 118dB
      • THD+N of –104dB
    • Line-out/headphone output voltage
      • Differential, 2VRMS full-scale
      • Pseudo-differential, 1VRMS full-scale
      • Single-ended, 1VRMS full-scale
    • DAC sample rate (fS) = 4kHz to 768kHz
  • Common features
    • Analog input to output bypass
    • Voice activity detection
    • Ultrasonic activity detection
    • Battery and thermal foldback protection
    • Signal distortion limiter
    • Low and ultra-low latency filter options
    • Programmable HPF and bi-quad filters
    • I2C or SPI control interface
    • Audio serial interface
      • Format of TDM, I2S, or Left-justified (LJ)
      • Word length of 16, 20, 24, or 32-bits
      • Bus controller and target modes
    • Programmable PLL for flexible clocking
    • Auto clock and sample rate detection
    • Low power modes
      • 5mW for 1-ch recording (1.8V supply)
      • 7mW for 1-ch playback (1.8V supply)
    • Single supply operation AVDD of 1.8V or 3.3V
    • I/O supply operation of 1.2V, 1.8V, or 3.3V
    • –40°C ≤ TA ≤ +125°C temperature grade 1

Applications

  • Land mobile radio
  • IP network camera
  • IP telephone
  • Video conference system
  • Smart speakers
  • Professional audio mixer/control surface

Simplified Block Diagram

Block Diagram - Texas Instruments TAC5211 High-Performance Mono Audio Codec
Yayınlandı: 2025-03-21 | Güncellenmiş: 2025-03-26