Texas Instruments TAS5612A Class D Amplifiers
Texas Instruments TAS5612A Class D Amplifiers are high-performance, digital-input devices with integrated closed-loop feedback technology (PurePath™ HD). These devices have the ability to drive up to 125W stereo into 4Ω to 8Ω speakers from a single 32.5V supply. TI TAS5612A Class D amplifiers enable traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional Class D amplifiers. The distortion curve of these TI Class D amplifiers only increases once the output levels move into clipping. PurePath HD technology enables lower idle losses, increasing the device's efficiency. TI TAS5612A devices are designed for use in a variety of applications, including home theater systems, AV receivers, DVD/Blu-ray™ Disc receivers, mini combo systems, and active speakers and subwoofers.Features
- PurePath HD-enabled integrated feedback
- Signal bandwidth up to 80kHz for high-frequency content from HD sources
- Ultra-low 0.03% THD at 1W into 4Ω
- Ultra-low 0.01% THD at 1W into 8Ω
- Flat THD at all frequencies for natural sound
- 80dB PSRR (BTL, no input signal)
- >100dB (A-weighted) SNR
- Click- and pop-free startup
- Pin compatible with TAS5631, TAS5616 and TAS5614
- Multiple configurations possible on the same PCB with stuffing options
- Mono Parallel Bridge-Tied Load (PBTL)
- Stereo Bridge-Tied Load (BTL)
- 2.1 single-ended stereo pair and bridge-tied load subwoofer
- Total output power at 10%THD+N
- 250W in mono PBTL configuration
- 125W per channel in stereo BTL configuration
- Total output power in BTL configuration at 1%THD+N
- 130W stereo into 3Ω
- 105W stereo into 4Ω
- 70W stereo into 6Ω
- 55W stereo into 8Ω
- >90% efficient power stage with 60-mΩ output MOSFETs
- Self-protection design (including undervoltage, overtemperature, clipping, and short-circuit protection) with error reporting
- EMI compliant when used with recommended system design
- PDN (64-pin QFP) thermally enhanced package
Applications
- Home theater systems
- AV receivers
- DVD/Blu-ray Disc receivers
- Mini combo systems
- Active speakers and subwoofers
Yayınlandı: 2011-02-08
| Güncellenmiş: 2022-03-11