Texas Instruments TAS5827 Digital-Input Class-D Amplifier
Texas Instruments TAS5827 Digital-Input Closed-Loop Class-D Amplifier is a stereo high-performance amplifier with integrated audio processor and up to 192kHz audio support. When setting the device into hardware control mode, Texas Instruments TAS5827 supports selecting switching frequency, analog gain, BTL/PBTL mode, and cycle-by-cycle current limit threshold through pin configuration. This mode is designed to eliminate end-system software driver integration efforts.Features
- Supports multiple output configurations
- 2 × 57W, BTL Mode (6Ω, 25V, THD+N=10%)
- 2 × 55W, BTL Mode (4Ω, 21V, THD+N=10%)
- 2 × 47W, BTL Mode (6Ω, 25V, THD+N=1%)
- 2 × 45W, BTL Mode (4Ω, 21V, THD+N=1%)
- 1 × 112W, PBTL Mode (3Ω, 25V, THD+N=10%)
- 1 × 94W, PBTL Mode (3Ω, 25V, THD+N=1%)
- Flexible audio I/O
- Supports 32kHz, 44.1kHz, 48kHz, 88.2kHz, 96kHz, 192kHz sample rates
- I2S, LJ, RJ, 4 to 16 channels TDM input
- SDOUT for audio monitoring, sub-channel, or echo cancellation
- Supports 3-wire digital audio interface (no MCLK required)
- High-efficiency Class-D modulation
- >90% power efficiency, 70mΩ RDSon
- Excellent audio performance
- THD+N ≤ 0.03% at 1W, 1kHz, PVDD = 12V
- SNR ≥ 110dB (A-weighted), ICN ≤ 40µVrms
- Flexible processing features
- 3-Band advanced DRC + 2 EQs + AGL + 2 EQs
- 12 BQs per channel, level meter
- 96kHz, 192kHz processor sampling
- Mixer, volume, dynamic EQ, output crossbar
- PVDD sensing and Class-H algorithm audio signal tracking
- Flexible power supply configurations
- 4.5V to 26.4V PVDD
- 1.8V or 3.3V DVDD and I/O
- Excellent integrated self-protection
- Over-current error (OCE)
- The cycle-by-cycle current limit supports four selectable OC levels
- Over-temperature warning (OTW)
- Over-temperature error (OTE)
- Under and over-voltage lock-out (UVLO/OVLO)
- PVDD voltage drop detection
- Easy system integration
- I2C Software Control (TAS5827 supports both Fast and Fast Plus mode) or hardware mode
- Fewer passives are required compared to open-loop devices
Applications
- Battery-powered speaker
- Wireless BLUETOOTH® speakers
- Soundbars and subwoofers
- Smart speaker
Functional Block Diagram
Yayınlandı: 2024-03-01
| Güncellenmiş: 2024-03-14