Texas Instruments TAS6424-Q1 Class-D Audio Amplifier

Texas Instruments TAS6424-Q1 Class-D Audio Amplifier is a four-channel digital input Class-D audio amplifier designed for automotive head units and external amplifier modules. The device provides four channels at 27W into 4Ω at 10% THD+N. It also provides 45W into 2Ω at 10% THD+N from a 14.4V supply and 75W into 4Ω at 10% THD+N from a 25V supply. The Class-D topology dramatically improves efficiency over traditional linear amplifier solutions. The output switching frequency can be set either above AM band or below AM. Above AM band eliminates the AM-band interference and reduces output filtering and cost. Below AM band allows the designer to optimize efficiency. The wide supply voltage range of the Texas Instruments TAS6424-Q1, from 4.5V to 26.4V, helps minimize audio artifacts in start-stop applications.

Features

  • Advanced load diagnostics
    • Runs without input clocks
    • An AC diagnostic for tweeter detection with impedance and phase response
  • Easy to meet CISPR25-L5 EMC specification
  • Qualified for automotive applications
  • Audio inputs
    • 4 channel I2S or 4/8-channel TDM input
    • Input sample rates: 44.1kHz, 48kHz, 96kHz
    • Input formats: 16-bit to 32-bit I2S and TDM
  • Audio outputs
    • Four-channel Bridge-Tied Load (BTL), with an option of Parallel BTL (PBTL)
    • Up to 2.1MHz output switching frequency
    • 75W, 10% THD into 4Ω at 25V
    • 45W, 10% THD into 2Ω at 14.4V
    • 150W, 10% THD into 2Ω at 25VPBTL
  • Audio performance into 4Ω at 14.4V
    • THD+N < 0.03% at 1W
    • 42µVRMS output noise
    • –90dB crosstalk
  • Load diagnostics
    • Output open and shorted load
    • Output-to-battery or ground shorts
    • Line output detection up to 6kΩ
    • Host-independent operation
    • Programmability for flexible production line testing
  • Protection
    • Output current limiting
    • Output short protection
    • 40V load dump
    • Open ground and power tolerant
    • DC offset
    • Overtemperature
    • Undervoltage and overvoltage
  • General operation
    • 4.5V to 26.4V supply voltage
    • I2C control with four address options
    • Clip detection and thermal warning

Applications

  • Automotive head units
  • Automotive external amplifier modules

Functional Block Diagram

Block Diagram - Texas Instruments TAS6424-Q1 Class-D Audio Amplifier
Yayınlandı: 2017-05-05 | Güncellenmiş: 2022-05-02